This 8-input analog module from Schneider has a DC rated voltage of 24V and a current rating of 45mA. It is designed for DIN rail mounting and features a module package case. The module has a length of 94.5mm, a width of 27.3mm, and a depth of 84.6mm. It is part of the XBT GC series from Schneider.
Schneider TM2ARI8HT technical specifications.
| Package/Case | Module |
| Current Rating | 45mA |
| Depth | 84.6mm |
| Input Type | ANALOG |
| Length | 94.5mm |
| Manufacturer Series | XBT GC |
| Mount | DIN Rail |
| Number of I/Os | 8 |
| Number of Inputs | 8 |
| DC Rated Voltage | 24V |
| Width | 27.3mm |
| RoHS | Compliant |
No datasheet is available for this part.