SCHNEIDER ELECTRIC TM3DI8A DIGITAL INPUT MODULE, TM3, 8 I/P, 120V
Checking distributor stock and pricing after the page loads.
Schneider TM3DI8A technical specifications.
| Package/Case | Module |
| Depth | 70mm |
| Input Type | DIGITAL |
| Length | 90mm |
| Manufacturer Series | TM3 Series |
| Mount | Panel |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Modicon TM3 Series |
| Width | 23.6mm |
| RoHS | Compliant |