The Schneider TM3TI8T is an 8-channel, 8-input panel mount module from the Modicon TM3 Series. It measures 70mm in depth, 90mm in length, and 23.6mm in width. The module is designed for panel mounting and is part of the TM3 Series.
Checking distributor stock and pricing after the page loads.
Schneider TM3TI8T technical specifications.
| Package/Case | Module |
| Depth | 70mm |
| Length | 90mm |
| Manufacturer Series | TM3 Series |
| Mount | Panel |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Reach SVHC Compliant | Unknown |
| Series | Modicon TM3 Series |
| Width | 23.6mm |
| RoHS | Compliant |