
The TM5SAI2L module features a package case of module, measuring 75mm in depth, 99mm in length, and 12.5mm in width. It belongs to the TM5 series from Schneider and operates within a temperature range of 0°C to 60°C. The module has 2 inputs and can supply an output current of 33mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 75mm |
| Length | 99mm |
| Manufacturer Series | TM5 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Inputs | 2 |
| Output Current | 33mA |
| Width | 12.5mm |
| RoHS | Compliant |
