The TM5SAO2H is a 2-channel power supply module from Schneider, featuring a maximum operating temperature of 60°C and a minimum operating temperature of 0°C. It measures 75mm in depth, 99mm in length, and 12.5mm in width. The module is designed to provide 20mA of output current. It is part of the TM5 series.
Schneider TM5SAO2H technical specifications.
| Package/Case | Module |
| Depth | 75mm |
| Length | 99mm |
| Manufacturer Series | TM5 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Output Current | 20mA |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider TM5SAO2H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.