
The Schneider TM5SDM12DT is an 8-channel digital input module with 4 outputs, capable of handling 12A of current. It has a compact module package with dimensions of 75mm depth, 99mm length, and 12.5mm width. The module operates within a temperature range of 0°C to 60°C, making it suitable for various industrial applications. It is part of the TM5 series from Schneider, a well-established manufacturer of industrial control components.
Schneider TM5SDM12DT technical specifications.
| Package/Case | Module |
| Depth | 75mm |
| Input Type | DIGITAL |
| Length | 99mm |
| Manufacturer Series | TM5 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Output Current | 12A |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider TM5SDM12DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.