Cartridge, 1 Serial Line, CommunicationExpansion, Modicon M221
Schneider TMC2SL1 technical specifications.
| Current Rating | 20mA |
| Manufacturer Series | Modicon M221 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Number of Inputs | 2 |
| Output Current | 20mA |
| RoHS | Compliant |
No datasheet is available for this part.