Electric Counter TSX 24 VDC; 151.5 x 39.83 x 116.7 mm
Schneider TSXETZ410 technical specifications.
| Package/Case | Module |
| Depth | 116.7mm |
| Length | 151.5mm |
| Manufacturer Series | TSX |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Width | 39.83mm |
| RoHS | Compliant |
No datasheet is available for this part.