PROGRAMMABLE LOGIC CONTROLLER; Current Rating:20mA; For Use With:TWIDO Programmable logic controllers; Supply Voltage:24VDC ;RoHS Compliant: Yes
Sign in to ask questions about the Schneider TWDAMO1HT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider TWDAMO1HT technical specifications.
| Current Rating | 20mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Schneider TWDAMO1HT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.