Sign in to ask questions about the Schneider TWDDAI8DT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider TWDDAI8DT technical specifications.
| Approvals | UL, CSA |
| Depth | 70mm |
| Length | 90mm |
| Mount | DIN Rail |
| Number of Inputs | 2 |
| Width | 23.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider TWDDAI8DT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.