
Schneider Electric TWD LC Logic Module With Display RS485 Communication 1 Port, 14 x Input, 10 x Output
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider TWDLCAA24DRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Package/Case | Module |
| Control Method | Proportional (PID) |
| Depth | 70mm |
| Length | 90mm |
| Manufacturer Series | TWD LC |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail, Panel |
| Number of Inputs | 14 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 240V |
| Output Current | 2A |
| Output Type | RELAY |
| Reach SVHC Compliant | Unknown |
| Size | 90mm |
| Termination | Terminal Block |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider TWDLCAA24DRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
