
Base Unit, Logic, 110/240VAC; 24In, 14 Relay, 2 Transistor Out, Ethernet TCP/IP
Schneider TWDLCAE40DRF technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Depth | 70mm |
| Length | 90mm |
| Manufacturer Series | TWD LC |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, DIN Rail |
| Network Type | ETHERNET |
| Number of Inputs | 24 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 240V |
| Output Current | 2A |
| Termination | Terminal Block |
| Width | 157mm |
| RoHS | Compliant |
No datasheet is available for this part.
