
Twido PLC 24Vdc supply, 10 I/O rly O/P
Schneider TWDLCDA10DRF technical specifications.
| Package/Case | Module |
| Depth | 70mm |
| Length | 90mm |
| Manufacturer Series | TWD LC |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, DIN Rail |
| Number of Inputs | 6 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 24V |
| Output Current | 2A |
| Output Type | RELAY |
| Width | 80mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
