20A SW KIT W/4 HOLE MTG.BLACK/GRAY OPER
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 3 |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 690V |
| RoHS | Compliant |