
SCHNEIDER ELECTRIC / TELEMECANIQUE VCF0GE LOAD BREAK SWITCH, ENCL, 20A
Schneider VCF0GE technical specifications.
| Current Rating | 20A |
| Depth | 131mm |
| Length | 146mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 690V |
| Number of Poles | 3 |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Series | Preventa |
| Termination | Connector |
| Voltage Rating | 690V |
| DC Rated Voltage | 690V |
| Width | 90mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
