
20A SW KIT WITH RED/YELLOW OPER.ATTACHED
Checking distributor stock and pricing after the page loads.
| Depth | 106mm |
| Length | 74mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 3 |
| Ratings | IP20 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 45mm |
| RoHS | Compliant |