Braking resistor for ATV312 11. . .15 kW Braking resistor for ATV312 11. . .15 kW, VW3A7703, Schneider Electric
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 250V |
| Ratings | IP20 |
| RoHS | Compliant |