
The W171DIP-19 is a DIP relay with a contact current rating of 500mA and a coil current of 10mA. It has a coil resistance of 1.2kR and operates at a coil voltage of 12V DC. The relay is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a DIP package and can be mounted on a PCB or through a hole. The W171DIP-19 is a reed relay with a throw configuration of SPST and a release time of 1ms.
Schneider W171DIP-19 technical specifications.
| Package/Case | DIP |
| Coil Current | 10mA |
| Coil Resistance | 1.2kR |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Rhodium |
| Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Operate Time | 1ms |
| Package Quantity | 10 |
| Relay Type | Reed |
| Release Time | 1ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 100V |
| Weight | 1g |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W171DIP-19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
