Schneider W172DIP-147 technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 25mA |
| Coil Power | 290mW |
| Coil Resistance | 200R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 250mA |
| Contact Material | Rhodium |
| Current Rating | 250mA |
| Depth | 7.37mm |
| Height | 7.62mm |
| Lead Free | Lead Free |
| Length | 20.14mm |
| Life (Hours) | 50000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Operate Time | 1ms |
| Package Quantity | 10 |
| Relay Type | Reed |
| Release Time | 1ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 100V |
| Weight | 1g |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W172DIP-147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.