Relay; E-Mech; Power; SPDT; Cur-Rtg 10A; Ctrl-V 12DC; Vol-Rtg 277/28AC/DC; PCB Mnt; UL
Schneider W49RE1C1V-12DC-STO technical specifications.
| Approvals | UL |
| Current Rating | 10A |
| Mount | PCB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
No datasheet is available for this part.