
SPDT power relay with a 24VDC coil voltage and 3.65mA coil current, featuring a 6.56kΩ coil resistance and 110mW coil power. This non-latching relay offers a 3A current rating with silver/gold contact material, suitable for power applications. It operates within a -55°C to 85°C temperature range and has a 10ms operate time. The relay supports PCB mounting via through-hole termination and has AC voltage ratings of 240V and 270V, with a DC voltage rating of 28V. Dimensions are 31.7x19.3x29.1mm.
Schneider W49RE1C2VF-24DC-SIL technical specifications.
| Application(s) | POWER |
| Approvals | UL |
| Coil Current | 3.65mA |
| Coil Power | 110mW |
| Coil Resistance | 6.56kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Gold |
| Current Rating | 3A |
| Depth | 19.3mm |
| Height | 29.1mm |
| Length | 31.7mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 270V |
| Max Voltage Rating (DC) | 28V |
| Mount | PCB, Through Hole |
| Operate Time | 10ms |
| Package Quantity | 10 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| Weight | 42g |
| RoHS | Compliant |
Download the complete datasheet for Schneider W49RE1C2VF-24DC-SIL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
