Schneider W6210DTX-1 technical specifications.
| Current Rating | 10A |
| Input Current | 16mA |
| Length | 57.1mm |
| Load Current | 10A |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Output Current | 10A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W6210DTX-1 to view detailed technical specifications.
No datasheet is available for this part.