The W6240DSX-1 is a 40A solid state relay from Schneider with a maximum output voltage of 280V and a throw configuration of SPST. It has a current rating of 40A and is designed for screw mount applications. The relay has a length of 57.1mm and a width of 44.4mm. It is not RoHS compliant and has a series designation of DSX.
Schneider W6240DSX-1 technical specifications.
| Current Rating | 40A |
| Input Current | 16mA |
| Input Type | DC |
| Length | 57.1mm |
| Load Current | 40A |
| Max Output Current | 40A |
| Max Output Voltage | 280V |
| Mount | Screw |
| Output Current | 40A |
| RoHS Compliant | No |
| Series | DSX |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 44.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W6240DSX-1 to view detailed technical specifications.
No datasheet is available for this part.