Schneider W6240DTX-4 technical specifications.
| Input Type | DC |
| Load Current | 40A |
| Max Output Current | 40A |
| Max Output Voltage | 280V |
| Mount | Screw |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W6240DTX-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
