Schneider W6275ASX-1 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 75A |
| Input Current | 20mA |
| Input Type | AC |
| Load Current | 75A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 75A |
| Max Output Voltage | 280V |
| Mount | Panel, Screw |
| RoHS Compliant | No |
| Series | ASX |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W6275ASX-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
