
Schneider W6275DSX-1 technical specifications.
| Height | 44.4mm |
| Input Current | 16mA |
| Input Type | DC |
| Length | 57.1mm |
| Load Current | 75A |
| Max Output Current | 75A |
| Max Output Voltage | 280V |
| Mount | Screw |
| RoHS Compliant | No |
| Series | DSX |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 20.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W6275DSX-1 to view detailed technical specifications.
No datasheet is available for this part.
