
Schneider W6440DTX-1 technical specifications.
| Input Type | DC |
| Load Current | 40A |
| Max Output Current | 40A |
| Max Output Voltage | 480V |
| Mount | Screw |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W6440DTX-1 to view detailed technical specifications.
No datasheet is available for this part.
