The Schneider W6450ASX-1 is a solid state relay with a maximum output voltage of 480V and a maximum output current of 50A. It has a throw configuration of SPST and is mounted via screws. The relay is not RoHS compliant. It measures 20.3mm in height, 44.4mm in width, and 57.1mm in length. The relay is rated for an isolation voltage of 4kV and is designed for AC input.
Schneider W6450ASX-1 technical specifications.
| Height | 20.3mm |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Length | 57.1mm |
| Load Current | 50A |
| Max Output Current | 50A |
| Max Output Voltage | 480V |
| Mount | Screw |
| Output Current | 50A |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| Width | 44.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W6450ASX-1 to view detailed technical specifications.
No datasheet is available for this part.