Schneider W66125ASX-1 technical specifications.
| Height | 44.4mm |
| Input Type | AC |
| Length | 57.1mm |
| Load Current | 125A |
| Max Output Current | 125A |
| Max Output Voltage | 660V |
| Mount | Screw |
| Output Current | 125A |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| Width | 49.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W66125ASX-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
