
The Schneider W66125DSX-1 is a 660V solid state relay with a maximum output current of 125A. It has a SPST throw configuration and is designed for DC input. The relay measures 25.3mm in height, 57.1mm in length, and 44.4mm in width. It is mounted via screws and is not RoHS compliant.
Schneider W66125DSX-1 technical specifications.
| Height | 25.3mm |
| Input Type | DC |
| Length | 57.1mm |
| Load Current | 125A |
| Max Output Current | 125A |
| Max Output Voltage | 660V |
| Mount | Screw |
| Output Current | 125A |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| Width | 44.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W66125DSX-1 to view detailed technical specifications.
No datasheet is available for this part.
