
The Schneider W9AS5A52-24 is a 24V 1W SPDT panel mount relay with a current rating of 30A and a maximum operating temperature of 85°C. It has a switching voltage of 300V and a voltage rating of 240V AC and 28V DC. The relay is approved by UL and has a life expectancy of 100,000 hours. It measures 50.22mm in length, 27.7mm in height, and 27.3mm in depth, and weighs 33g.
Schneider W9AS5A52-24 technical specifications.
| Application(s) | POWER |
| Approvals | UL |
| Coil Power | 1W |
| Coil Resistance | 500R |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 27.3mm |
| Height | 27.7mm |
| Length | 50.22mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Flanges |
| Operate Time | 20ms |
| Switching Voltage | 300V |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 300V |
| Weight | 33g |
| RoHS | Compliant |
Download the complete datasheet for Schneider W9AS5A52-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
