General Purpose Relays SPDT MINATURE 5V
Schneider W9AS5D22-5 technical specifications.
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 30A |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W9AS5D22-5 to view detailed technical specifications.
No datasheet is available for this part.