
Sealed Lead Acid Battery Replacement Battery 12V 76AH
Checking distributor stock and pricing after the page loads.
Schneider WB1276SPB-FR technical specifications.
| Mount | Sealed |
| Output Voltage | 12V |
| Weight | 60.737lb |
| RoHS | Not Compliant |
No datasheet is available for this part.