Schneider XB4BVB3 technical specifications.
| Type | Uni-Color |
| Color | Green |
| High Brightness | No |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Rated Voltage | 24V |
| Number of LEDs | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.