Coupling One-Piece Flexible Aluminium 35mm Length
Schneider XCCRAS0612 technical specifications.
| Type | Coupling |
| Style | One-Piece Flexible |
| Material | Aluminium@Collar/Stainless Steel@Bellow |
| Bore Diameter (Metric) | 6/12mm |
| Outer Diameter (Metric) | 21mm |
| Product Length (Metric) | 35mm |
| Operating Torque | 0.8N.m |
| Product Weight | 15g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider XCCRAS0612 to view detailed technical specifications.
No datasheet is available for this part.