
This inductive proximity sensor module has a switching mode of NO and a sensing distance range of 2 to 7 meters. It operates at a maximum supply voltage of 48 volts and a typical supply voltage of 15 or 18 volts. The module is designed for use in a temperature range of -25 to 70 degrees Celsius. It has a PNP output type and is suitable for use in applications where a 12 to 24 volt DC supply is available.
Schneider XS608B1PAM12 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 2.5mm |
| Max Operating Supply Voltage | 48V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
| Cage Code | FA3L0 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider XS608B1PAM12 to view detailed technical specifications.
No datasheet is available for this part.