Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SCHNEIDER
XY2CZ305
Datasheet
Schneider
XY2CZ305
Active
Galvanised Cable 50.5m 3.2mm Red
Wire, Cable & Assemblies
Bulk Wire & Cable
Wire, Cable & Assemblies
Bulk Wire & Cable
Hook-Up Wire
Solid & Stranded
Galvanised Cable 50.5m 3.2mm Red
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Galvanised Cable
Maximum Outer Diameter
3.2
mm
Jacket Color
Red
Compliance
RoHS
Yes
RoHS Version
2011/65/EU
Browse
Manufacturers
API
BOM
Account