Cable Assembly Jumper 1m 5 POS M12 Circular to 5 POS M12 Circular M-F Screw-Screw
Schneider XZCR1512064D1 technical specifications.
| Cable Type | Jumper |
| Connector Type A | 5POS M12 Circular |
| Connector Type B | 5POS M12 Circular |
| Gender | M-F |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 90°C |
| Contact Termination | Screw-Screw |
| Jacket Material | Polyurethane |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.