Cable Assembly Jumper 2m 3 POS M12 Circular to DIN 43650 M-PL
Schneider XZCR1523062K2 technical specifications.
| Cable Type | Jumper |
| Connector Type A | 3POS M12 Circular |
| Connector Type B | DIN 43650 |
| Gender | M-PL |
| Jacket Material | Polyurethane |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.