Schneider ZB4BV033 technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Package/Case | Module |
| Color | Green |
| Contact Current Rating | 6A |
| Height | 29mm |
| Lens Color | Green |
| Lens Style | Round |
| Mount | Panel, Flush |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XB4 |
| Shape | Round |
| Size | 22mm |
| Weight | 0.026kg |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BV033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.