
The Schneider ZB4BVB3 is a 24V green LED module with a forward current of 18mA. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The module is rated for IP66 and is compliant with RoHS regulations. It is available in a module package with a screw termination and a weight of 0.054kg.
Sign in to ask questions about the Schneider ZB4BVB3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ZB4BVB3 technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Package/Case | Module |
| Color | Green |
| Forward Current | 18mA |
| Height | 47mm |
| Illumination Color | Green |
| Illumination Type | LED |
| Lens Color | Green |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Operating Supply Voltage | 24V |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | XB4 |
| Termination | Screw |
| Voltage Rating | 24V |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.054kg |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BVB3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
