Schneider ZB5AW313 technical specifications.
| Actuator Type | Pushbutton |
| Color | White |
| Illumination Color | White |
| Illumination Type | LED |
| Material | Nylon |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Flush |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | XB5 |
| Shape | Round |
| Size | 22mm |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5AW313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.