Schneider ZBVB5 technical specifications.
| Package/Case | Module |
| Color | Yellow |
| Illumination Color | Orange |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 5 |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | XB4 XB5 |
| Size | 22mm |
| Termination | Screw |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZBVB5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.