Sign in to ask questions about the Schnepp BU 2100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schnepp BU 2100 technical specifications.
| Color | Silver |
| Contact Material | Brass, Silver |
| Length | 13mm |
| Mount | Socket |
| Pin Diameter | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schnepp BU 2100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
