Straight blade plug Plug, straight Pin diameter: 2 mm Red Schnep
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Contact Material | Brass, Silver |
| Insulation Material | PE |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Straight Pin |
| Pin Diameter | 2mm |
| RoHS | Not Compliant |