Schott 37300TR technical specifications.
| Package/Case | SMD/SMT |
| Height - Seated (Max) | 11.05mm |
| Inductance | 474uH |
| Length | 11.94mm |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schott 37300TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
