
This 250V 5A fuse holder features a ceramic body with nickel plating and a 0908 package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse holder is lead-free and RoHS compliant, making it suitable for a variety of applications.
Schurter 0034.0908 technical specifications.
| Body Material | Ceramic |
| Package/Case | 0908 |
| Contact Plating | Nickel |
| Current | 5A |
| Current Rating | 5A |
| Diameter | 5.1mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SA 5x20 |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.041976oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.0908 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.