
Male mains power connector plug featuring solder terminals and a thermoplastic body. Designed for assembly applications, this component measures 19.5mm in width and 45mm in height. It boasts a UL94 V-0 flammability rating and is RoHS compliant. Packaged in bulk quantities of 100 units.
Sign in to ask questions about the Schurter 0859.0047 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 0859.0047 technical specifications.
| Body Material | Thermoplastic |
| Flammability Rating | UL94 V-0 |
| Height | 45mm |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.35274oz |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0859.0047 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
