Sign in to ask questions about the Schurter 0859.0048 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 0859.0048 technical specifications.
| Body Material | Thermoplastic |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.246918oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0859.0048 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.