
The Schurter KD series thermoplastic module connector tool is made from PVC and features a black color. It is available in a package quantity of 100 and is packaged in bulk. The tool has a straight orientation and is not radiation hardened. It is compliant with RoHS regulations and is part of the KD series.
Sign in to ask questions about the Schurter 0859.0074 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 0859.0074 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | Module |
| Color | Black |
| Material | PVC, Polyvinyl |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KD |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0859.0074 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.